
C0603C332F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C332F3GECTUTR-ND - Tape & Reel (TR) 399-C0603C332F3GECTUCT-ND - Cut Tape (CT) 399-C0603C332F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332F3GECTU |
Description | CAP CER 3300PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332F3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66200 | kr.26.62 |
| 50 | kr.2.02280 | kr.101.14 |
| 100 | kr.1.82610 | kr.182.61 |
| 500 | kr.1.49292 | kr.746.46 |
| 1.000 | kr.1.38997 | kr.1,389.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23565 | kr.4,942.60 |
| 8.000 | kr.1.17830 | kr.9,426.40 |
| 12.000 | kr.1.14957 | kr.13,794.84 |
| 20.000 | kr.1.11772 | kr.22,354.40 |
| 28.000 | kr.1.09910 | kr.30,774.80 |
| 40.000 | kr.1.08119 | kr.43,247.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

