
C0603C331K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C331K5RALTUCT-ND - Cut Tape (CT) 399-C0603C331K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K5RALTU |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.07660 | kr.53.83 |
| 100 | kr.0.95860 | kr.95.86 |
| 500 | kr.0.75954 | kr.379.77 |
| 1.000 | kr.0.69810 | kr.698.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60593 | kr.2,423.72 |
| 8.000 | kr.0.57171 | kr.4,573.68 |
| 12.000 | kr.0.55457 | kr.6,654.84 |
| 20.000 | kr.0.53557 | kr.10,711.40 |
| 28.000 | kr.0.52447 | kr.14,685.16 |
| 40.000 | kr.0.51379 | kr.20,551.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

