


C0603C331K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C331K3RACTUCT-ND - Cut Tape (CT) 399-C0603C331K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K3RACTU |
Description | CAP CER 330PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.04800 | kr.10.48 |
| 50 | kr.0.76000 | kr.38.00 |
| 100 | kr.0.67130 | kr.67.13 |
| 500 | kr.0.52160 | kr.260.80 |
| 1.000 | kr.0.47543 | kr.475.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40638 | kr.1,625.52 |
| 8.000 | kr.0.38073 | kr.3,045.84 |
| 12.000 | kr.0.36789 | kr.4,414.68 |
| 20.000 | kr.0.35367 | kr.7,073.40 |
| 28.000 | kr.0.34535 | kr.9,669.80 |
| 40.000 | kr.0.33735 | kr.13,494.00 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

