0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C331K3RACTU

DigiKey Part Number
399-C0603C331K3RACTUTR-ND - Tape & Reel (TR)
399-C0603C331K3RACTUCT-ND - Cut Tape (CT)
399-C0603C331K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C331K3RACTU
Description
CAP CER 330PF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.99800kr.9.98
50kr.0.72060kr.36.03
100kr.0.60930kr.60.93
500kr.0.49434kr.247.17
1.000kr.0.45069kr.450.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38522kr.1,540.88
8.000kr.0.30509kr.2,440.72
12.000kr.0.29363kr.3,523.56
20.000kr.0.29202kr.5,840.40
28.000kr.0.28112kr.7,871.36
40.000kr.0.28019kr.11,207.60
48.000kr.0.27975kr.13,428.00
96.000kr.0.27821kr.26,708.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250