
C0603C331J5GACAUTO | |
---|---|
DigiKey Part Number | 399-6880-2-ND - Tape & Reel (TR) 399-6880-1-ND - Cut Tape (CT) 399-6880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J5GACAUTO |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.41600 | kr.4.16 |
50 | kr.0.28920 | kr.14.46 |
100 | kr.0.25090 | kr.25.09 |
500 | kr.0.18572 | kr.92.86 |
1.000 | kr.0.16576 | kr.165.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.12491 | kr.499.64 |
8.000 | kr.0.11002 | kr.880.16 |
12.000 | kr.0.10600 | kr.1,272.00 |
20.000 | kr.0.10528 | kr.2,105.60 |
28.000 | kr.0.10151 | kr.2,842.28 |
40.000 | kr.0.10109 | kr.4,043.60 |
48.000 | kr.0.10090 | kr.4,843.20 |
96.000 | kr.0.09884 | kr.9,488.64 |
100.000 | kr.0.09855 | kr.9,855.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |