330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C331J1RACTU

DigiKey Part Number
399-C0603C331J1RACTUTR-ND - Tape & Reel (TR)
399-C0603C331J1RACTUCT-ND - Cut Tape (CT)
399-C0603C331J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C331J1RACTU
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C331J1GACTUKEMET18.857399-C0603C331J1GACTUCT-NDkr.1.86000Upgrade
C0603C331JAGACTUKEMET15.159399-C0603C331JAGACTUCT-NDkr.0.64000Upgrade
KGM15AR72A331JTKYOCERA AVX11.360478-KGM15AR72A331JTCT-NDkr.1.47000Direct
KGM15ACG2A331FTKYOCERA AVX13.750478-KGM15ACG2A331FTCT-NDkr.2.44000Upgrade
0603J1000331FCTKnowles Syfer5.5701608-0603J1000331FCT-NDkr.8.20000Similar
In-Stock: 3.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.57000kr.15.70
50kr.1.15900kr.57.95
100kr.1.03270kr.103.27
500kr.0.82086kr.410.43
1.000kr.0.75542kr.755.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65739kr.2,629.56
8.000kr.0.62097kr.4,967.76
12.000kr.0.60273kr.7,232.76
20.000kr.0.58252kr.11,650.40
28.000kr.0.57070kr.15,979.60
40.000kr.0.55933kr.22,373.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750