
C0603C331F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C331F5GACTUCT-ND - Cut Tape (CT) 399-C0603C331F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331F5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.31000 | kr.7.31 |
| 10 | kr.4.73700 | kr.47.37 |
| 50 | kr.3.70620 | kr.185.31 |
| 100 | kr.3.38830 | kr.338.83 |
| 500 | kr.2.85232 | kr.1,426.16 |
| 1.000 | kr.2.68656 | kr.2,686.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43772 | kr.9,750.88 |
| 8.000 | kr.2.34523 | kr.18,761.84 |
| 12.000 | kr.2.29888 | kr.27,586.56 |
| 20.000 | kr.2.24749 | kr.44,949.80 |
| 28.000 | kr.2.21745 | kr.62,088.60 |
| Unit Price without VAT: | kr.7.31000 |
|---|---|
| Unit Price with VAT: | kr.9.13750 |

