0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C330K8RACTU

DigiKey Part Number
399-C0603C330K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C330K8RACTUCT-ND - Cut Tape (CT)
399-C0603C330K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330K8RACTU
Description
CAP CER 33PF 10V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.82600kr.8.26
50kr.0.59000kr.29.50
100kr.0.51900kr.51.90
500kr.0.39884kr.199.42
1.000kr.0.36198kr.361.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30664kr.1,226.56
8.000kr.0.28612kr.2,288.96
12.000kr.0.27585kr.3,310.20
20.000kr.0.26445kr.5,289.00
28.000kr.0.25780kr.7,218.40
40.000kr.0.25140kr.10,056.00
48.000kr.0.24837kr.11,921.76
96.000kr.0.23815kr.22,862.40
100.000kr.0.23761kr.23,761.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250