33 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330K2GACTU

DigiKey Part Number
399-C0603C330K2GACTUTR-ND - Tape & Reel (TR)
399-C0603C330K2GACTUCT-ND - Cut Tape (CT)
399-C0603C330K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330K2GACTU
Description
CAP CER 33PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330J2GACTUKEMET86.069399-C0603C330J2GACTUCT-NDkr.1.90000Upgrade
In-Stock: 3.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42751kr.1,710.04
8.000kr.0.40099kr.3,207.92
12.000kr.0.38771kr.4,652.52
20.000kr.0.37300kr.7,460.00
28.000kr.0.36440kr.10,203.20
40.000kr.0.35612kr.14,244.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000