33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330J1GACAUTO

DigiKey Part Number
399-15919-2-ND - Tape & Reel (TR)
399-15919-1-ND - Cut Tape (CT)
399-15919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330J1GACAUTO
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.05900kr.10.59
50kr.0.76720kr.38.36
100kr.0.67770kr.67.77
500kr.0.52724kr.263.62
1.000kr.0.48089kr.480.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41144kr.1,645.76
8.000kr.0.38565kr.3,085.20
12.000kr.0.37274kr.4,472.88
20.000kr.0.35844kr.7,168.80
28.000kr.0.35008kr.9,802.24
40.000kr.0.34204kr.13,681.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000