C0603C309B5GAC3121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73306
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73306
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73306
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86259
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85996
Datasheet
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C309B5GAC3121

DigiKey Part Number
399-C0603C309B5GAC3121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C309B5GAC3121
Description
CAP CER 3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C309B5GAC3112KEMET0399-C0603C309B5GAC3112TR-NDkr.0.73306Parametric Equivalent
C0603C309B5GAC31127042KEMET0399-C0603C309B5GAC31127042TR-NDkr.0.73306Parametric Equivalent
C0603C309B5GAC31127665KEMET0399-C0603C309B5GAC31127665TR-NDkr.0.73306Parametric Equivalent
C0603C309B5GACAUTOKEMET0399-C0603C309B5GACAUTOTR-NDkr.0.86259Parametric Equivalent
C0603C309B5GACTUKEMET0399-C0603C309B5GACTUTR-NDkr.0.85996Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86259kr.3,450.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.86259
Unit Price with VAT:kr.1.07824