Parametric Equivalent
Parametric Equivalent

C0603C302J5JAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C302J5JAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C302J5JAC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C302J5JAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C302J5JACAUTO | KEMET | 0 | C0603C302J5JACAUTO-ND | kr.0.54297 | Parametric Equivalent |
| C0603C302J5JACTU | KEMET | 3.076 | 399-C0603C302J5JACTUCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.58179 | kr.8,726.85 |
| Unit Price without VAT: | kr.0.58179 |
|---|---|
| Unit Price with VAT: | kr.0.72724 |


