
C0603C300J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15773-2-ND - Tape & Reel (TR) 399-15773-1-ND - Cut Tape (CT) 399-15773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C300J1GACAUTO |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C300J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77090 | kr.77.09 |
| 500 | kr.0.60408 | kr.302.04 |
| 1.000 | kr.0.55253 | kr.552.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47536 | kr.1,901.44 |
| 8.000 | kr.0.44669 | kr.3,573.52 |
| 12.000 | kr.0.43234 | kr.5,188.08 |
| 20.000 | kr.0.41643 | kr.8,328.60 |
| 28.000 | kr.0.40713 | kr.11,399.64 |
| 40.000 | kr.0.39818 | kr.15,927.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

