0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C279C1GACTU

DigiKey Part Number
399-C0603C279C1GACTUTR-ND - Tape & Reel (TR)
399-C0603C279C1GACTUCT-ND - Cut Tape (CT)
399-C0603C279C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C279C1GACTU
Description
CAP CER 2.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C279C1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.44000kr.14.40
50kr.1.06360kr.53.18
100kr.0.94720kr.94.72
500kr.0.74636kr.373.18
1.000kr.0.64947kr.649.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54741kr.2,189.64
8.000kr.0.52285kr.4,182.80
12.000kr.0.50724kr.6,086.88
20.000kr.0.50477kr.10,095.40
28.000kr.0.48997kr.13,719.16
40.000kr.0.48854kr.19,541.60
48.000kr.0.48785kr.23,416.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750