


C0603C274J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C274J4RACTUCT-ND - Cut Tape (CT) 399-C0603C274J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274J4RACTU |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274J4RACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.54820 | kr.77.41 |
| 100 | kr.1.38970 | kr.138.97 |
| 500 | kr.1.12168 | kr.560.84 |
| 1.000 | kr.1.03894 | kr.1,038.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91493 | kr.3,659.72 |
| 8.000 | kr.0.86883 | kr.6,950.64 |
| 12.000 | kr.0.84575 | kr.10,149.00 |
| 20.000 | kr.0.82016 | kr.16,403.20 |
| 28.000 | kr.0.80521 | kr.22,545.88 |
| 40.000 | kr.0.79082 | kr.31,632.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

