0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C273K3RACTU

DigiKey Part Number
399-C0603C273K3RACTUTR-ND - Tape & Reel (TR)
399-C0603C273K3RACTUCT-ND - Cut Tape (CT)
399-C0603C273K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C273K3RACTU
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C273K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24220kr.12.11
100kr.0.20860kr.20.86
500kr.0.15280kr.76.40
1.000kr.0.13561kr.135.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10994kr.439.76
8.000kr.0.10044kr.803.52
12.000kr.0.09569kr.1,148.28
20.000kr.0.09042kr.1,808.40
28.000kr.0.08734kr.2,445.52
40.000kr.0.08438kr.3,375.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750