


C0603C273K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C273K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C273K1RACTUCT-ND - Cut Tape (CT) 399-C0603C273K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273K1RACTU |
Description | CAP CER 0.027UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X7R273K100NT | Cal-Chip Electronics, Inc. | 3.998 | 4713-GMC10X7R273K100NTCT-ND | kr.2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74870 | kr.74.87 |
| 500 | kr.0.58510 | kr.292.55 |
| 1.000 | kr.0.53466 | kr.534.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45917 | kr.1,836.68 |
| 8.000 | kr.0.43114 | kr.3,449.12 |
| 12.000 | kr.0.41710 | kr.5,005.20 |
| 20.000 | kr.0.40155 | kr.8,031.00 |
| 28.000 | kr.0.39246 | kr.10,988.88 |
| 40.000 | kr.0.38372 | kr.15,348.80 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

