Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C273J3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C273J3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C273J3RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C273J3RACAUTO | KEMET | 170 | 399-C0603C273J3RACAUTOCT-ND | kr.2.16000 | Parametric Equivalent |
| C0603C273J3RACTU | KEMET | 5.499 | 399-C0603C273J3RACTUCT-ND | kr.2.03000 | Parametric Equivalent |
| 0603B273J250CT | Walsin Technology Corporation | 0 | 1292-0603B273J250CTTR-ND | kr.0.08811 | Parametric Equivalent |
| AC0603JRX7R8BB273 | YAGEO | 6.880 | 13-AC0603JRX7R8BB273CT-ND | kr.1.01000 | Parametric Equivalent |
| CC0603JRX7R8BB273 | YAGEO | 5.870 | 311-3360-1-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69799 | kr.2,791.96 |
| Unit Price without VAT: | kr.0.69799 |
|---|---|
| Unit Price with VAT: | kr.0.87249 |








