Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C272K5RAC9109 | |
|---|---|
DigiKey Part Number | 399-C0603C272K5RAC9109TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C272K5RAC9109 |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C272K5RAC | KEMET | 0 | C0603C272K5RAC-ND | kr.0.09525 | Parametric Equivalent |
| C0603C272K5RAC3112 | KEMET | 0 | 399-C0603C272K5RAC3112TR-ND | kr.0.11398 | Parametric Equivalent |
| C0603C272K5RAC31127665 | KEMET | 0 | 399-C0603C272K5RAC31127665TR-ND | kr.0.11398 | Parametric Equivalent |
| C0603C272K5RAC3121 | KEMET | 0 | 399-C0603C272K5RAC3121TR-ND | kr.0.11398 | Parametric Equivalent |
| C0603C272K5RAC31217042 | KEMET | 0 | 399-C0603C272K5RAC31217042TR-ND | kr.0.11494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.08116 | kr.1,298.56 |
| Unit Price without VAT: | kr.0.08116 |
|---|---|
| Unit Price with VAT: | kr.0.10145 |



