0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C272J3RACTU

DigiKey Part Number
399-C0603C272J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C272J3RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C272J3RACTU
Description
CAP CER 2700PF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C272J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.08800kr.10.88
50kr.0.79240kr.39.62
100kr.0.70140kr.70.14
500kr.0.54772kr.273.86
1.000kr.0.50035kr.500.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41562kr.1,662.48
8.000kr.0.39204kr.3,136.32
12.000kr.0.38694kr.4,643.28
20.000kr.0.37534kr.7,506.80
28.000kr.0.36680kr.10,270.40
40.000kr.0.35858kr.14,343.20
48.000kr.0.35469kr.17,025.12
96.000kr.0.35282kr.33,870.72
100.000kr.0.34088kr.34,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500