C0603C272G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.16628
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76835
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.77176
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69859
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.57349
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60571
Datasheet
2700 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C272G4JACTU

DigiKey Part Number
399-C0603C272G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C272G4JACTU
Description
CAP CER 2700PF 16V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C272G4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C272F3JACTUKEMET0399-C0603C272F3JACTUTR-NDkr.2.16628Upgrade
C0603C272F4JACTUKEMET0399-C0603C272F4JACTUTR-NDkr.1.76835Upgrade
C0603C272F5JACTUKEMET0399-C0603C272F5JACTUTR-NDkr.1.77176Upgrade
C0603C272G3JACTUKEMET0399-C0603C272G3JACTUTR-NDkr.0.69859Upgrade
C0603C272G5JACTUKEMET0399-C0603C272G5JACTUTR-NDkr.0.57349Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57253kr.2,290.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.57253
Unit Price with VAT:kr.0.71566