0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C271J5GACAUTO

DigiKey Part Number
399-15934-2-ND - Tape & Reel (TR)
399-15934-1-ND - Cut Tape (CT)
399-15934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C271J5GACAUTO
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39700kr.3.97
50kr.0.27400kr.13.70
100kr.0.23740kr.23.74
500kr.0.17510kr.87.55
1.000kr.0.15603kr.156.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12751kr.510.04
8.000kr.0.11694kr.935.52
12.000kr.0.11165kr.1,339.80
20.000kr.0.10580kr.2,116.00
28.000kr.0.10238kr.2,866.64
40.000kr.0.09908kr.3,963.20
48.000kr.0.09753kr.4,681.44
96.000kr.0.09228kr.8,858.88
100.000kr.0.09200kr.9,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500