0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C271J3RACTU

DigiKey Part Number
399-C0603C271J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C271J3RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C271J3RACTU
Description
CAP CER 270PF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.34400kr.13.44
50kr.0.98560kr.49.28
100kr.0.87620kr.87.62
500kr.0.69248kr.346.24
1.000kr.0.63571kr.635.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53647kr.2,145.88
8.000kr.0.46546kr.3,723.68
48.000kr.0.46097kr.22,126.56
96.000kr.0.44524kr.42,743.04
100.000kr.0.44441kr.44,441.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000