
C0603C271J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11555-2-ND - Tape & Reel (TR) 399-11555-1-ND - Cut Tape (CT) 399-11555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J2GACAUTO |
Description | CAP CER 270PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.34680 | kr.17.34 |
| 100 | kr.0.30210 | kr.30.21 |
| 500 | kr.0.23654 | kr.118.27 |
| 1.000 | kr.0.22758 | kr.227.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16576 | kr.663.04 |
| 8.000 | kr.0.15424 | kr.1,233.92 |
| 12.000 | kr.0.14773 | kr.1,772.76 |
| 20.000 | kr.0.14540 | kr.2,908.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

