0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C271J1HACAUTO

DigiKey Part Number
399-16584-2-ND - Tape & Reel (TR)
399-16584-1-ND - Cut Tape (CT)
399-16584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C271J1HACAUTO
Description
CAP CER 0603 270PF 100V ULTRA ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271J1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
50kr.0.23040kr.11.52
100kr.0.19840kr.19.84
500kr.0.14528kr.72.64
1.000kr.0.12890kr.128.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10447kr.417.88
8.000kr.0.07608kr.608.64
12.000kr.0.07221kr.866.52
20.000kr.0.07169kr.1,433.80
28.000kr.0.06465kr.1,810.20
40.000kr.0.06436kr.2,574.40
48.000kr.0.06088kr.2,922.24
96.000kr.0.06042kr.5,800.32
100.000kr.0.06040kr.6,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000