
| C0603C271G5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C271G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C271G5GACTUCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C0603C271G5GACTU | 
| Description | CAP CER 270PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C271G5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.2.36800 | kr.23.68 | 
| 50 | kr.1.78820 | kr.89.41 | 
| 100 | kr.1.54820 | kr.154.82 | 
| 500 | kr.1.37958 | kr.689.79 | 
| 1.000 | kr.1.28390 | kr.1,283.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.11088 | kr.4,443.52 | 
| 8.000 | kr.1.03030 | kr.8,242.40 | 
| 12.000 | kr.1.01330 | kr.12,159.60 | 
| 20.000 | kr.1.00902 | kr.20,180.40 | 
| 28.000 | kr.0.99331 | kr.27,812.68 | 
| 40.000 | kr.0.99082 | kr.39,632.80 | 
| 48.000 | kr.0.98880 | kr.47,462.40 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark