0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C270J5GALTU

DigiKey Part Number
399-C0603C270J5GALTUTR-ND - Tape & Reel (TR)
399-C0603C270J5GALTUCT-ND - Cut Tape (CT)
399-C0603C270J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C270J5GALTU
Description
CAP CER 27PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C270J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.20300kr.12.03
50kr.0.87680kr.43.84
100kr.0.77820kr.77.82
500kr.0.61108kr.305.54
1.000kr.0.55955kr.559.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48235kr.1,929.40
8.000kr.0.44545kr.3,563.60
12.000kr.0.43685kr.5,242.20
20.000kr.0.42342kr.8,468.40
28.000kr.0.41412kr.11,595.36
40.000kr.0.40517kr.16,206.80
48.000kr.0.40093kr.19,244.64
96.000kr.0.39646kr.38,060.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250