0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C241J1GACTU

DigiKey Part Number
399-C0603C241J1GACTUTR-ND - Tape & Reel (TR)
399-C0603C241J1GACTUCT-ND - Cut Tape (CT)
399-C0603C241J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C241J1GACTU
Description
CAP CER 240PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C241J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.05000kr.10.50
50kr.0.76280kr.38.14
100kr.0.67390kr.67.39
500kr.0.52556kr.262.78
1.000kr.0.47968kr.479.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41099kr.1,643.96
8.000kr.0.38551kr.3,084.08
12.000kr.0.37274kr.4,472.88
20.000kr.0.35860kr.7,172.00
28.000kr.0.35033kr.9,809.24
40.000kr.0.34237kr.13,694.80
48.000kr.0.33861kr.16,253.28
96.000kr.0.32592kr.31,288.32
100.000kr.0.32524kr.32,524.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750