2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C229D5GACTU

DigiKey Part Number
399-C0603C229D5GACTUTR-ND - Tape & Reel (TR)
399-C0603C229D5GACTUCT-ND - Cut Tape (CT)
399-C0603C229D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C229D5GACTU
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C229D5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89700kr.8.97
50kr.0.64480kr.32.24
100kr.0.56730kr.56.73
500kr.0.43716kr.218.58
1.000kr.0.39704kr.397.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33696kr.1,347.84
8.000kr.0.31466kr.2,517.28
12.000kr.0.30349kr.3,641.88
20.000kr.0.29112kr.5,822.40
28.000kr.0.28389kr.7,948.92
40.000kr.0.27693kr.11,077.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500