C0603C229D1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.55539
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39184
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.51901
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.26972
Datasheet
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C229D1GACTU

DigiKey Part Number
399-15383-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C229D1GACTU
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C229D1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C229C2GACTUKEMET0399-C0603C229C2GACTUTR-NDkr.0.55539Upgrade
C0603C229D1GACAUTOKEMET0399-15791-2-NDkr.0.39184Parametric Equivalent
C0603C229D1GALTUKEMET0399-C0603C229D1GALTUTR-NDkr.0.51901Parametric Equivalent
KGM15ACG2A2R2DTKYOCERA AVX0478-KGM15ACG2A2R2DTTR-NDkr.0.26972Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35588kr.1,423.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.35588
Unit Price with VAT:kr.0.44485