
C0603C229B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C229B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C229B5GACTUCT-ND - Cut Tape (CT) 399-C0603C229B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C229B5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C229B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603BRNPO9BN2R2 | YAGEO | 15.742 | 311-3828-1-ND | kr.0.63000 | Direct |
| KGM15ACG1H2R2BT | KYOCERA AVX | 1.045 | 478-KGM15ACG1H2R2BTCT-ND | kr.3.99000 | Direct |
| KGM15ACG2A2R2BT | KYOCERA AVX | 903 | 478-KGM15ACG2A2R2BTCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69540 | kr.84.77 |
| 100 | kr.1.52480 | kr.152.48 |
| 500 | kr.1.23668 | kr.618.34 |
| 1.000 | kr.1.14773 | kr.1,147.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01418 | kr.4,056.72 |
| 8.000 | kr.0.96457 | kr.7,716.56 |
| 12.000 | kr.0.93972 | kr.11,276.64 |
| 20.000 | kr.0.91217 | kr.18,243.40 |
| 28.000 | kr.0.89607 | kr.25,089.96 |
| 40.000 | kr.0.88057 | kr.35,222.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

