
C0603C225M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C225M8PACTUTR-ND - Tape & Reel (TR) 399-C0603C225M8PACTUCT-ND - Cut Tape (CT) 399-C0603C225M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225M8PACTU |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32000 | kr.66.00 |
| 100 | kr.1.17990 | kr.117.99 |
| 500 | kr.0.94478 | kr.472.39 |
| 1.000 | kr.0.87219 | kr.872.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76331 | kr.3,053.24 |
| 8.000 | kr.0.72286 | kr.5,782.88 |
| 12.000 | kr.0.70259 | kr.8,431.08 |
| 20.000 | kr.0.68014 | kr.13,602.80 |
| 28.000 | kr.0.66701 | kr.18,676.28 |
| 40.000 | kr.0.65438 | kr.26,175.20 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


