



C0603C225K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C225K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C225K8RACTUCT-ND - Cut Tape (CT) 399-C0603C225K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225K8RACTU |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34150 | kr.134.15 |
| 500 | kr.1.08110 | kr.540.55 |
| 1.000 | kr.1.00058 | kr.1,000.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87998 | kr.3,519.92 |
| 8.000 | kr.0.83516 | kr.6,681.28 |
| 12.000 | kr.0.81271 | kr.9,752.52 |
| 20.000 | kr.0.78783 | kr.15,756.60 |
| 28.000 | kr.0.77329 | kr.21,652.12 |
| 40.000 | kr.0.75929 | kr.30,371.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

