0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C224K8RACTU

DigiKey Part Number
399-C0603C224K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C224K8RACTUCT-ND - Cut Tape (CT)
399-C0603C224K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K8RACTU
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37100kr.3.71
50kr.0.25600kr.12.80
100kr.0.22140kr.22.14
500kr.0.16268kr.81.34
1.000kr.0.14470kr.144.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10442kr.417.68
8.000kr.0.08288kr.663.04
12.000kr.0.08237kr.988.44
20.000kr.0.08178kr.1,635.60
28.000kr.0.08143kr.2,280.04
40.000kr.0.08108kr.3,243.20
48.000kr.0.08091kr.3,883.68
96.000kr.0.08033kr.7,711.68
100.000kr.0.08030kr.8,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500