0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224K8NACTU

DigiKey Part Number
399-C0603C224K8NACTUTR-ND - Tape & Reel (TR)
399-C0603C224K8NACTUCT-ND - Cut Tape (CT)
399-C0603C224K8NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K8NACTU
Description
CAP CER 0.22UF 10V X8L 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K8NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.81800kr.18.18
50kr.1.35800kr.67.90
100kr.1.20260kr.120.26
500kr.0.97754kr.488.77
1.000kr.0.90368kr.903.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79299kr.3,171.96
8.000kr.0.63864kr.5,109.12
12.000kr.0.62941kr.7,552.92
20.000kr.0.62648kr.12,529.60
28.000kr.0.61812kr.17,307.36
40.000kr.0.61641kr.24,656.40
48.000kr.0.61558kr.29,547.84
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250