


C0603C224K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17882-2-ND - Tape & Reel (TR) 399-17882-1-ND - Cut Tape (CT) 399-17882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K4RECAUTO |
Description | CAP CER 0603 220NF 16V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224K4RACAUTO | KEMET | 4.301 | 399-15946-1-ND | kr.2.60000 | Parametric Equivalent |
| AC0603KRX7R7BB224 | YAGEO | 5.008 | 311-3108-1-ND | kr.0.95000 | Parametric Equivalent |
| CGA3E2X7R1C224K080AA | TDK | 298.978 | 445-5670-1-ND | kr.0.76000 | Parametric Equivalent |
| CGJ3E2X7R1C224K080AA | TDK | 144 | 445-13340-1-ND | kr.1.20000 | Parametric Equivalent |
| EMK107B7224KAHT | Taiyo Yuden | 7.870 | 587-EMK107B7224KAHTCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60900 | kr.6.09 |
| 50 | kr.0.42860 | kr.21.43 |
| 100 | kr.0.37410 | kr.37.41 |
| 500 | kr.0.28226 | kr.141.13 |
| 1.000 | kr.0.25392 | kr.253.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21161 | kr.846.44 |
| 8.000 | kr.0.19591 | kr.1,567.28 |
| 12.000 | kr.0.18806 | kr.2,256.72 |
| 20.000 | kr.0.17936 | kr.3,587.20 |
| 28.000 | kr.0.17427 | kr.4,879.56 |
| 40.000 | kr.0.16938 | kr.6,775.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

