0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C224K4RAC7411

DigiKey Part Number
399-C0603C224K4RAC7411TR-ND - Tape & Reel (TR)
399-C0603C224K4RAC7411CT-ND - Cut Tape (CT)
399-C0603C224K4RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K4RAC7411
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K4RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C224K4RACAUTOKEMET4.301399-15946-1-NDkr.2.60000Parametric Equivalent
C0603C224K4RACTUKEMET25.612399-C0603C224K4RACTUCT-NDkr.2.47000Parametric Equivalent
C0603C224K4RALTUKEMET7.045399-C0603C224K4RALTUCT-NDkr.3.42000Parametric Equivalent
C0603C224K4RECAUTOKEMET1.616399-17882-1-NDkr.1.08000Parametric Equivalent
C0603X224K4RACTUKEMET7.005399-13149-1-NDkr.3.49000Parametric Equivalent
In-Stock: 45.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08540kr.54.27
100kr.0.96620kr.96.62
500kr.0.76562kr.382.81
1.000kr.0.70380kr.703.80
2.500kr.0.63856kr.1,596.40
5.000kr.0.59927kr.2,996.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.55073kr.8,260.95
30.000kr.0.52697kr.15,809.10
45.000kr.0.51506kr.23,177.70
75.000kr.0.50187kr.37,640.25
105.000kr.0.49415kr.51,885.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750