0.22 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224K4NACAUTO

DigiKey Part Number
399-18120-2-ND - Tape & Reel (TR)
399-18120-1-ND - Cut Tape (CT)
399-18120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K4NACAUTO
Description
CAP CER 0.22UF 16V X8L 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K4NACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38680kr.19.34
100kr.0.33730kr.33.73
500kr.0.25284kr.126.42
1.000kr.0.22691kr.226.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18820kr.752.80
8.000kr.0.17384kr.1,390.72
12.000kr.0.16665kr.1,999.80
20.000kr.0.15869kr.3,173.80
28.000kr.0.15403kr.4,312.84
40.000kr.0.14956kr.5,982.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750