

C0603C223K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-14193-2-ND - Tape & Reel (TR) 399-14193-1-ND - Cut Tape (CT) 399-14193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K1RECAUTO |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46460 | kr.23.23 |
| 100 | kr.0.40190 | kr.40.19 |
| 500 | kr.0.30860 | kr.154.30 |
| 1.000 | kr.0.27366 | kr.273.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23333 | kr.933.32 |
| 8.000 | kr.0.21659 | kr.1,732.72 |
| 12.000 | kr.0.20822 | kr.2,498.64 |
| 20.000 | kr.0.19894 | kr.3,978.80 |
| 28.000 | kr.0.19352 | kr.5,418.56 |
| 40.000 | kr.0.18830 | kr.7,532.00 |
| 48.000 | kr.0.18583 | kr.8,919.84 |
| 96.000 | kr.0.17751 | kr.17,040.96 |
| 100.000 | kr.0.17706 | kr.17,706.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

