C0603C222M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.59849
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.18840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.19194
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.18751
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54202
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41304
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41402
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41205
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40614
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31204
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31305
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31204
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.22954
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18102
Datasheet
2200 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C222M8JACAUTO

DigiKey Part Number
C0603C222M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222M8JACAUTO
Description
CAP CER 2200PF 10V U2J 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222M8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222F3JACAUTOKEMET0C0603C222F3JACAUTO-NDkr.1.59849Upgrade
C0603C222F4JACAUTOKEMET0C0603C222F4JACAUTO-NDkr.1.18840Upgrade
C0603C222F5JACAUTOKEMET0C0603C222F5JACAUTO-NDkr.1.19194Upgrade
C0603C222F8JACAUTOKEMET0C0603C222F8JACAUTO-NDkr.1.18751Upgrade
C0603C222G3JACAUTOKEMET0C0603C222G3JACAUTO-NDkr.0.54202Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.17600kr.1,408.00
Unit Price without VAT:kr.0.17600
Unit Price with VAT:kr.0.22000