Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C222K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C222K5RAC3112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222K5RAC3112 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222K5RAC31127111 | KEMET | 0 | 399-C0603C222K5RAC31127111TR-ND | kr.0.06951 | Parametric Equivalent |
| C0603C222K5RAC31127665 | KEMET | 0 | 399-C0603C222K5RAC31127665TR-ND | kr.0.08562 | Parametric Equivalent |
| C0603C222K5RAC3121 | KEMET | 11.220 | 399-C0603C222K5RAC3121CT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C222K5RAC3190 | KEMET | 0 | 399-C0603C222K5RAC3190TR-ND | kr.0.08324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08562 | kr.1,284.30 |
| Unit Price without VAT: | kr.0.08562 |
|---|---|
| Unit Price with VAT: | kr.0.10703 |


