2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K5GACTU

DigiKey Part Number
399-9966-2-ND - Tape & Reel (TR)
399-9966-1-ND - Cut Tape (CT)
399-9966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K5GACTU
Description
CAP CER 2200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.20500kr.12.05
50kr.0.87820kr.43.91
100kr.0.77820kr.77.82
500kr.0.60946kr.304.73
1.000kr.0.55748kr.557.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47953kr.1,918.12
8.000kr.0.45060kr.3,604.80
12.000kr.0.43611kr.5,233.32
20.000kr.0.42005kr.8,401.00
28.000kr.0.41067kr.11,498.76
40.000kr.0.40164kr.16,065.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250