

C0603C222K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C222K2RECAUTOCT-ND - Cut Tape (CT) 399-C0603C222K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K2RECAUTO |
Description | CAP CER 2200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46720 | kr.23.36 |
| 100 | kr.0.40830 | kr.40.83 |
| 500 | kr.0.30988 | kr.154.94 |
| 1.000 | kr.0.27968 | kr.279.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20648 | kr.825.92 |
| 8.000 | kr.0.19772 | kr.1,581.76 |
| 12.000 | kr.0.19334 | kr.2,320.08 |
| 20.000 | kr.0.19219 | kr.3,843.80 |
| 28.000 | kr.0.18817 | kr.5,268.76 |
| 40.000 | kr.0.18750 | kr.7,500.00 |
| 48.000 | kr.0.18676 | kr.8,964.48 |
| 96.000 | kr.0.17841 | kr.17,127.36 |
| 100.000 | kr.0.17796 | kr.17,796.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

