
C0603C222K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-15956-2-ND - Tape & Reel (TR) 399-15956-1-ND - Cut Tape (CT) 399-15956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K2RACAUTO |
Description | CAP CER 2200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98820 | kr.49.41 |
| 100 | kr.0.87940 | kr.87.94 |
| 500 | kr.0.69478 | kr.347.39 |
| 1.000 | kr.0.63795 | kr.637.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55267 | kr.2,210.68 |
| 8.000 | kr.0.54762 | kr.4,380.96 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

