0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K1RECAUTO7411

DigiKey Part Number
399-C0603C222K1RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C222K1RECAUTO7411CT-ND - Cut Tape (CT)
399-C0603C222K1RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K1RECAUTO7411
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K1RECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65900kr.6.59
50kr.0.46720kr.23.36
100kr.0.40830kr.40.83
500kr.0.27648kr.138.24
1.000kr.0.24608kr.246.08
2.500kr.0.23870kr.596.75
5.000kr.0.22866kr.1,143.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18948kr.2,842.20
30.000kr.0.18804kr.5,641.20
45.000kr.0.18729kr.8,428.05
75.000kr.0.18120kr.13,590.00
105.000kr.0.17744kr.18,631.20
150.000kr.0.17383kr.26,074.50
180.000kr.0.17322kr.31,179.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750