
C0603C222J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C222J5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C222J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J5GECAUTO |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222J5GECTU | KEMET | 3.720 | 399-C0603C222J5GECTUCT-ND | kr.1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78740 | kr.39.37 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.54270 | kr.271.35 |
| 1.000 | kr.0.49534 | kr.495.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42431 | kr.1,697.24 |
| 8.000 | kr.0.39792 | kr.3,183.36 |
| 12.000 | kr.0.38472 | kr.4,616.64 |
| 20.000 | kr.0.37009 | kr.7,401.80 |
| 28.000 | kr.0.36154 | kr.10,123.12 |
| 40.000 | kr.0.35331 | kr.14,132.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

