
C0603C222J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J5GECTUTR-ND - Tape & Reel (TR) 399-C0603C222J5GECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C222J5GECTU |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96600 | kr.9.66 |
| 50 | kr.0.69880 | kr.34.94 |
| 100 | kr.0.61630 | kr.61.63 |
| 500 | kr.0.47808 | kr.239.04 |
| 1.000 | kr.0.43552 | kr.435.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34159 | kr.1,366.36 |
| 8.000 | kr.0.33186 | kr.2,654.88 |
| 12.000 | kr.0.32365 | kr.3,883.80 |
| 20.000 | kr.0.32191 | kr.6,438.20 |
| 28.000 | kr.0.31425 | kr.8,799.00 |
| 40.000 | kr.0.30801 | kr.12,320.40 |
| 48.000 | kr.0.30451 | kr.14,616.48 |
| 96.000 | kr.0.29272 | kr.28,101.12 |
| 100.000 | kr.0.29210 | kr.29,210.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

