2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222J3GACTU

DigiKey Part Number
399-C0603C222J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C222J3GACTUCT-ND - Cut Tape (CT)
399-C0603C222J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222J3GACTU
Description
CAP CER 2200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86860kr.43.43
100kr.0.76970kr.76.97
500kr.0.60280kr.301.40
1.000kr.0.55139kr.551.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47430kr.1,897.20
8.000kr.0.44568kr.3,565.44
12.000kr.0.43135kr.5,176.20
20.000kr.0.41547kr.8,309.40
28.000kr.0.40618kr.11,373.04
40.000kr.0.39725kr.15,890.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750