
C0603C222J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C222J1GACTUCT-ND - Cut Tape (CT) 399-C0603C222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26700 | kr.12.67 |
| 50 | kr.0.93060 | kr.46.53 |
| 100 | kr.0.82620 | kr.82.62 |
| 500 | kr.0.65076 | kr.325.38 |
| 1.000 | kr.0.59667 | kr.596.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49621 | kr.1,984.84 |
| 8.000 | kr.0.47214 | kr.3,777.12 |
| 12.000 | kr.0.46345 | kr.5,561.40 |
| 20.000 | kr.0.45374 | kr.9,074.80 |
| 28.000 | kr.0.44397 | kr.12,431.16 |
| 40.000 | kr.0.43458 | kr.17,383.20 |
| 48.000 | kr.0.43012 | kr.20,645.76 |
| 96.000 | kr.0.42140 | kr.40,454.40 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

