C0603C222G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39044
Datasheet
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222G5GALTU

DigiKey Part Number
399-C0603C222G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222G5GALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222G5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222G5GAC3121KEMET0399-C0603C222G5GAC3121TR-NDkr.1.29182Parametric Equivalent
C0603C222G5GACAUTOKEMET0399-C0603C222G5GACAUTOTR-NDkr.1.39044Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.17351kr.8,694.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.17351
Unit Price with VAT:kr.2.71689